Produktspezifikationen
Alternativen für OPA4343UA .
1 Produkt(e) gefunden
Produktbeschreibung
The OPA4343UA is a quad MicroPower™ CMOS Operational Amplifier designed for miniature applications. It is optimized for low-voltage and single-supply operation. Rail-to-rail input/output and high-speed operation makes them ideal for driving sampling analog-to-digital (A/D) converters. It is also well suited for general-purpose applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. Quad version has identical specifications for design flexibility. The OPA343 series operates on a single supply as low as 2.5V and input common-mode voltage range extends 500mV beyond the supply rails. Output voltage swings to within 1mV of the supply rails with a 100k load. It offer excellent dynamic response (BW=5.5MHz, SR=6V/μs), yet quiescent current is only 850μA. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- 0.0007% (f=1kHz) Low THD+noise
- 3μV/°C Typical offset drift
- 92dB Typical CMRR
- Green product and no Sb/Br
Anwendungen
Signalverarbeitung, Computer & Computerperipheriegeräte, Messtechnik, Audio, Kommunikation & Netzwerke
Technische Spezifikationen
5.5MHz
2.7V bis 5V
Niedrige Spannung
85°C
-
No SVHC (27-Jun-2018)
-
4 Verstärker
6V/µs
14Pin(s)
-40°C
Compute Module 3+ Series
MSL 2 - 1 Jahr
SOIC
5.5MHz
6V/µs
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat