Produktspezifikationen
Produktbeschreibung
The LMP8358MA/NOPB is a zero-drift programmable Instrumentation Amplifier with diagnostics. The LMP8358 uses patented techniques to measure and continuously correct its input offset voltage, eliminating offset drift over time and temperature and the effect of 1/f noise. Its ground-sensing CMOS input features a high CMRR and low input bias current. It is capable of sensing differential input voltages in a common-mode range that extends from 100mV below the negative supply to 1.4V below the positive supply, making it an ideal solution for interfacing with ground-referenced sensors, supply-referenced sensor bridges, any other application requiring precision and long-term stability. Additionally, the LMP8358 includes fault detection circuitry to detect open and shorted inputs and deteriorating connections to the signal source. Other features that make the LMP8358 a versatile solution for many applications are its rail-to-rail output, low input voltage noise and high gain-bandwidth product.
- Input fault detection
- SPI or pin configurable modes
- 92dB EMIRR at 1.8GHz
- 1.8mA Supply current
- 0.15% Maximum gain error
- 16ppm/°C Maximum gain drift
- 50nV/°C Maximum offset voltage drift
- 100ppm Maximum non-linearity
- Green product and no Sb/Br
Anwendungen
Sensortechnik, Tragbare Geräte, Medizinelektronik, Industrie
Technische Spezifikationen
10µV
8MHz
14Pin(s)
-40°C
Compute Module 3+ Series
MSL 1 - unbegrenzt
1 Verstärker
8MHz
Rail-to-Rail
11V/µs
SOIC
142dB
125°C
-
-
11V/µs
SOIC
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat