Produktspezifikationen
Produktbeschreibung
The LM5085MME/NOPB is a constant on-time non-synchronous PFET Buck Controller can be used to quickly and easily develop a small, efficient buck regulator for a wide range of applications. This high voltage controller contains a PFET gate driver and a high voltage bias regulator which operates over a wide 4.5 to 75V input range. The constant on-time regulation principle requires no loop compensation, simplifies circuit implementation and results in ultrafast load transient response. The operating frequency remains nearly constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The PFET architecture allows 100% duty cycle operation for a low dropout voltage. Either the RDS(ON) of the PFET or an external sense resistor can be used to sense current for over-current detection.
- Adjustable current limit using RDS(ON) or a current sense resistor
- No loop compensation required
- Ultra-fast transient response
- Nearly constant operating frequency with line and load variations
- Precision ±2% Feedback reference
- Internal soft-start timer
- Integrated high voltage bias regulator
- Thermal shutdown
- Green product and no Sb/Br
Anwendungen
Fahrzeugelektronik, LED-Beleuchtung, Power-Management
Technische Spezifikationen
4.5V
1Ausgänge
MSOP
1MHz
-40°C
Compute Module 3+ Series
-
1 Ausgang
75V
100%
8Pin(s)
Buck (Abwärts)
125°C
MSL 1 - unbegrenzt
MSOP
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat