Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 6,660 € |
10+ | 6,470 € |
25+ | 6,280 € |
50+ | 6,080 € |
100+ | 5,890 € |
250+ | 5,700 € |
Produktspezifikationen
Produktbeschreibung
The LM2576HVT-5.0/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. This regulator is available in fixed output voltages of 5V version and requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in some cases no heat sink is required. A standard series of inductors optimized for use with the regulator are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
- Requires only 4 external components
- 52kHz Fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- P+ Product enhancement tested
- Green product and no Sb/Br
Anwendungen
Power-Management
Technische Spezifikationen
Fest
Buck (Abwärts)
60V
3A
5Pin(s)
5V
-
52kHz
-40°C
-
-
TO-220
52kHz
1Ausgänge
4V
3A
TO-220
Durchsteckmontage
5V
-
77%
125°C
-
No SVHC (27-Jun-2018)
-
Alternativen für LM2576HVT-5.0/NOPB
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat