Produktspezifikationen
Produktbeschreibung
The LM2574HVN-5.0/NOPB is a step-down Voltage Regulator that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. It requires a minimum number of external components, it is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2574xx series offers a high-efficiency replacement for popular three-terminal linear regulators. Because of its high efficiency, the copper traces on the printed-circuit board (PCB) are normally the only heat sinking needed. A standard series of inductors optimized for use with the LM2574 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency.
- Requires only 4 external components
- TTL Shutdown capability, low-power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current-limit protection
- Green product and no Sb/Br
Anwendungen
Industrie, Power-Management
Technische Spezifikationen
Fest
Buck (Abwärts)
60V
500mA
8Pin(s)
5V
-40°C
-
No SVHC (27-Jun-2018)
-
1Ausgänge
4V
500mA
DIP
Durchsteckmontage
5V
125°C
MSL 1 - unbegrenzt
DIP
52kHz
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat