Produktspezifikationen
Produktbeschreibung
The DS92LX1622SQE/NOPB is a DC-balanced bi-directional Control Deserializer chipset offers a Channel Link III interface with a high-speed forward channel and a full-duplex back channel for data transmission over a single differential pair. The deserializer is targeted for direct connections between automotive camera systems and host controller/electronic control unit (ECU). The primary transport sends 16 bits of image data over a single high-speed serial stream together with a low latency bi-directional control channel transport that supports I²C. Included with the 16-bit payload is a selectable data integrity option for CRC (cyclic redundancy check) or parity bit to monitor transmission link errors. Using TIs embedded clock technology allows transparent full-duplex communication over a single differential pair, carrying asymmetrical bi-directional control information without the dependency of video blanking intervals.
- Embedded clock with DC balanced coding to support AC-coupled interconnects
- Capable to drive up to 10m shielded twisted-pair cable
- Bi-directional control interface channel with I²C support
- I²C interface for device configuration
- Single-pin ID addressing
- Up to 6 programmable GPIOs
- AT-SPEED BIST diagnosis feature to validate link integrity
- Individual power-down controls for both Ser and Des
- User-selectable clock edge for parallel data on both Ser and Des
- Integrated termination resistors
- Programmable receive equalization
- Lock output reporting pin to ensure link status
- No reference clock required
- 10 to 50MHz Input clock support
- Green product and no Sb/Br
Anwendungen
Industrie, Unterhaltungselektronik, Medizinelektronik, Fahrzeugelektronik
Technische Spezifikationen
Deserialiser
CML
WQFN
1.71V
1Inputs
-
MSL 3 - 168 Stunden
800Mbps
LVCMOS
40Pin(s)
1.89V
6Ausgänge
Compute Module 3+ Series
No SVHC (27-Jun-2018)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat