Produktspezifikationen
Alternativen für DAC8555IPW.
1 Produkt(e) gefunden
Produktbeschreibung
The DAC8555IPW is a 16-bit quad channel voltage output Digital-to-analog Converter (DAC) offering low-power operation and a flexible serial host interface. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7 to 5.5V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 50MHz for 5VDD. The DAC8555 requires an external reference voltage to set the output range of each DAC channel. Also incorporated into the device is a power-on reset circuit, which can be programmed to ensure that the DAC outputs power up at zero-scale or midscale and remain there until a valid write takes place. The device also has the capability to function in both binary and 2s complement mode. The DAC8555 provides a per channel power-down feature, accessed over the serial interface, that reduces the current consumption to 175nA per channel at 5V.
- Relative accuracy - 4LSB
- Glitch energy - 0.15nV-s
- Power-on reset to zero scale or mid-scale
- Settling time - 10µs to ±0.003%FSR
- Low-power serial interface with Schmitt-triggered inputs - up to 50MHz
- On-chip output buffer amplifier with rail-to-rail operation
- Double buffered input architecture
- Simultaneous or sequential output update and power-down
- Asynchronous clear to zero-scale and mid-scale
- Green product and no Sb/Br
Anwendungen
Automatisierung & Prozesssteuerung, Motorantrieb & -steuerung, Tragbare Geräte, Computer & Computerperipheriegeräte
Technische Spezifikationen
16bit
3-Draht, seriell
TSSOP
Seriell
105°C
-
No SVHC (27-Jun-2018)
200kSPS
2.7V bis 5.5V
16Pin(s)
-40°C
Compute Module 3+ Series
MSL 1 - unbegrenzt
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat