Produktspezifikationen
Produktbeschreibung
The CD74HCT365M is a silicon gate CMOS 3-state Buffer has high drive current outputs which enable high speed operation even when driving large bus capacitances. The general purpose high-speed non-inverting and inverting buffer circuit possesses the low power dissipation of CMOS circuitry, yet has speeds comparable to low power Schottky TTL circuits. The circuit is capable of driving up to 15 low power Schottky inputs. The CD74HCT365 is non-inverting buffer. The device has two 3-state control inputs which is NORed together to control all six gates. The CD74HCT365 logic family is speed, function and pin compatible with the standard LS logic family.
- Buffered inputs
- High current bus driver outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Direct LSTTL input logic compatibility, VIL = 0.8V Maximum, VIH = 2V minimum
- CMOS input compatibility, Il ≤1µA at VOL, VOH
- Typical propagation delay tPLH, tPHL = 8ns at VCC =5V, CL = 15pF, TA = 25°C
- Standard outputs - 10 LSTTL loads
- Bus driver outputs - 15 LSTTL loads
- Green product and no Sb/Br
Anwendungen
Industrie, Automatisierung & Prozesssteuerung, Signalverarbeitung
Technische Spezifikationen
Puffer, nicht invertierend
SOIC
16Pin(s)
5.5V
74365
125°C
-
74HCT365
SOIC
4.5V
74HCT
-55°C
-
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Mexico
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat