Produktspezifikationen
Produktbeschreibung
The CC1200RHBT is a low-power high-performance RF Transceiver designed for high performance at very low-power and low-voltage operation in cost-effective wireless systems. All filters are integrated, thus removing the need for costly external SAW and IF filters. The device is mainly intended for the ISM and SRD (Short Range Device) frequency bands at 164 to 190MHz, 410 to 475MHz and 820 to 950MHz. The CC1200 device provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and Wake-On-Radio. The main operating parameters of the transceiver can be controlled through an SPI interface. In a typical system, the transceiver will be used with a microcontroller and only a few external passive components. The transceiver is more optimized toward narrowband applications, while the transceiver is optimized toward wideband applications but can also effectively cover narrowband down to 12.5kHz channels.
- Enhanced Wake-On-Radio (eWOR) functionality for automatic low-power receive polling
- Includes functions for antenna diversity support
- Support for retransmissions
- Support for automatic acknowledge of received packets
- Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
- Built-in coding gain support for increased range and robustness
- Digital RSSI measurement
- Automatic output power ramping
- Green product and no Sb/Br
Anwendungen
Wireless, HF-Kommunikation, Industrie, Medizinelektronik
Hinweise
ESD sensitive device, take proper precaution while handling the device.
Technische Spezifikationen
137MHz
2FSK, GFSK, MSK, OOK
19mA
32Pin(s)
3.6V
16dBm
Alarmanlagen und Sicherheitssysteme, drahtlose Sensornetze
85°C
MSL 3 - 168 Stunden
950MHz
1.25Mbps
QFN
2V
46mA
-123dBm
-40°C
-
No SVHC (27-Jun-2018)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat