Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 1,210 € |
10+ | 0,969 € |
50+ | 0,876 € |
100+ | 0,777 € |
250+ | 0,729 € |
500+ | 0,701 € |
1000+ | 0,677 € |
2500+ | 0,651 € |
Produktspezifikationen
Produktbeschreibung
R5F1006AASM#50 is a RL78/G13 low power, high function microcontroller for general purpose applications. The RL78/G13 microcontroller balances the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and a high performance of 43.2DMIPS (32MHz). They have an on-chip oscillator, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller can be used in a wide variety of applications from home and consumer appliances to industrial equipment.
- RL78 core, max 32MHz CPU
- Ultra-low power consumption technology and 1.6V to 5.5V single power supply voltage
- Data flash is provided
- 16KB ROM capacity
- Timers: 16bit (8 to 16 ch) 12bit interval (1 ch), real-time clock (1 ch) and watchdog (1 ch)
- Simplified SPI, UART/UART (LIN-bus supported) and I2C/simplified I2C communication interface
- 8/10bit resolution A/D converter (VDD = 1.6 to 5.5V) and High-speed on-chip oscillator
- Power-on reset, low voltage detection power management and reset function
- 0.65mm pitch 20-pin TSSOP package
- Consumer applications, operating ambient temperature range from -40°C to +85°C
Technische Spezifikationen
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
16 Bit
16KB
TSSOP
I2C, CSI, UART
6Kanäle
1.6V
-40°C
Oberflächenmontage
RL78
No SVHC (21-Jan-2025)
RL78
32MHz
20Pin(s)
16I/O(s)
2KB
10 Bit
5.5V
85°C
RL78/G1x
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat