875 Sie können sich jetzt einen Nachschub sichern
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 1,790 € |
10+ | 1,310 € |
25+ | 1,210 € |
50+ | 1,110 € |
100+ | 1,020 € |
500+ | 0,884 € |
Produktspezifikationen
Produktbeschreibung
TLP3122A(E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET. This photo relay has higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current. It is approved by UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, UL-recognized: UL 508, File No.E499232, VDE-approved: EN 60747-5-5. It is used in applications such as measuring instruments, security systems, ATE (automatic test equipment), factory automation (FA), battery management system (BMS) (non-automotive), programmable logic controllers (PLCs), mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 60V minimum
- Trigger LED current is 3mA maximum
- ON-state current is 1.4mA maximum
- ON-state resistance is 0.255ohm maximum
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 110°C
- 4-pin SO6 package
Technische Spezifikationen
SPST-NO (1 Form A)
60V
SOP-4
Gull-Wing
3.75kV
1µA
To Be Advised
AC/DC
1.4A
Oberflächenmontage
0.25ohm
0.8pF
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat