Produktspezifikationen
Alternativen für UCC2897APW .
1 Produkt(e) gefunden
Produktbeschreibung
The UCC2897APW is a Pulse Width Modulation (PWM) Controller simplifies implementation of the various active clamp or reset and synchronous rectifier switching power topologies. The UCC2897A is a peak current-mode fixed-frequency high-performance pulse width modulator. The controller includes the logic and the drive capability for the P-channel auxiliary switch along with a simple method of programming the critical delays for proper active-clamp operation. Features include an internal programmable slope compensation circuit, precise DMAX limit and a synchronizable oscillator with an internal-timing capacitor. An accurate line-monitoring function also programs the ON and OFF transitions of the converter with regard to the bulk input voltage, VIN. It adds a second-level hiccup-mode current-sense threshold, bidirectional synchronization and input-overvoltage protection functionalities.
- Low-output jitter
- Soft-stop shutdown of MAIN and AUX
- Ideal for active-clamp, reset-forward, flyback and synchronous rectifier
- Peak current-mode control with 0.5V Cycle-by-cycle current limiting
- Trimmed internal-bandgap reference for accurate line UV and line OV threshold
- Programmable slope compensation
- High-performance 1MHz Synchronizable oscillator with internal timing capacitor
- Precise programmable maximum duty cycle
- Green product and no Sb/Br
Anwendungen
Power-Management, Fahrzeugelektronik, Kommunikation & Netzwerke
Technische Spezifikationen
8.5V
TSSOP
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
TSSOP
110V
11.1V
16V
20Pin(s)
125°C
MSL 1 - unbegrenzt
-
1MHz
2A
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat