Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 9,480 € |
10+ | 8,810 € |
25+ | 8,160 € |
100+ | 7,500 € |
250+ | 7,350 € |
500+ | 7,200 € |
Produktspezifikationen
Produktbeschreibung
The NC5MAV-SW from Neutrik is a vertical PCB mount 5 pole male XLR receptacle chassis connector with changeover switch. This connector has round plastic body with smallest size and highest packing density (23mm between centres). Separate ground contact is provided to mating connector shell and front panel (no connection to pin 1 of connector). The switching contacts are activated by mating connector offering possibility to indicate, monitor and control the mated connection. The changeover switch provides normal open and normal closed contacts. Switch activated by inserting cable connector and colour coding is possible.
- Plastic housing and steel latch lock
- New designed fork type contacts with hard gold plating and polished contact areas
- Contact resistance is less than or equal to 6mohm
- Rated voltage is less than 50V and rated current per contact is 3A
- Greater than 1000 mating cycles
- Brass contacts and black polyamide shell
- UL recognized
- IP 40 protection class and IEC 61076-2-103 compliant
- Flammability rating meets UL94 HB
- Temperature range from -30°C to 80°C
Anwendungen
Audio, Unterhaltungselektronik
Technische Spezifikationen
5Kontakt(e)
Leiterplattenmontage
Kunststoffgehäuse
No SVHC (21-Jan-2025)
Stecker
Vergoldete Kontakte
A
Technische Dokumente (2)
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Hungary
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat