Produktspezifikationen
Alternativen für SN65HVD07D .
1 Produkt(e) gefunden
Produktbeschreibung
The SN65HVD07D is a RS-485 High-output Transceiver designed for balanced data transmission and interoperates with ANSI TIA/EIA-485-A and ISO 8482E standard-compliant device. The SN65HVD07 combines a 3-state differential line driver and differential line receiver. The driver is designed to provide a differential output voltage greater than that required by this standard for increased noise margin. The driver and receiver has active-high and active-low enables respectively, which can be externally connected together to function as direction control. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or not powered. This device features wide positive and negative common-mode voltage ranges, making them suitable for party-line applications.
- Open-circuit, idle-bus and shorted-bus failsafe receiver
- Glitch-free power-up and power-down protection for hot-plugging applications
- Minimum differential output voltage of 2.5V into a 54Ω load
- Bus-pin ESD protection exceeds 16kV HBM
- Electrically compatible with ANSI TIA/EIA-485-A standard
- Pin-compatible with industry standard SN75176
- 1µA Typical low-current standby mode
- Green product and no Sb/Br
Anwendungen
Kommunikation & Netzwerke, Automatisierung & Prozesssteuerung, Verbrauchsmessung, Gebäudeautomatisierung, Motorantrieb & -steuerung
Technische Spezifikationen
RS485-Transceiver
1
40Mbps
5.5V
8Pin(s)
±16kV (HBM)
-40°C
-
MSL 1 - unbegrenzt
1Receivers
Halbduplex
4.5V
SOIC
256
Leerlauf, Offen, Kurzschluss
85°C
-
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Mexico
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat