Produktspezifikationen
Alternativen für MC33074DG
1 Produkt(e) gefunden
Produktbeschreibung
The MC33074DG is a quality bipolar fabrication Operational Amplifier with innovative design concepts are employed for monolithic operational amplifier. This operational amplifier offers 4.5MHz of gain bandwidth product, 13V/s slew rate and fast settling time without the use of JFET device technology. This can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
- Output short-circuit protection
- ESD diodes/clamps provide input protection for dual and quad
- 1.1µs to 0.1% Fast settling time
- 0.02% Low total harmonic distortion
- 60° Excellent phase margin
- 12dB Excellent gain margin
Anwendungen
Industrie
Technische Spezifikationen
4Kanäle
13V/µs
SOIC
Breitbandverstärker
1mV
Oberflächenmontage
85°C
-
No SVHC (27-Jun-2018)
-
4 Verstärker
4.5MHz
3V bis 44V
14Pin(s)
-
100nA
-40°C
-
-
SOIC
4.5MHz
13V/µs
Technische Dokumente (4)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat