| Menge | Preis (ohne MwSt.) |
|---|---|
| 2500+ | 0,909 € |
Produktspezifikationen
Produktbeschreibung
MP4569 is a synchronous step-down switching regulator with integrated high-side/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 0.3A. The wide 4.5V to 75V input range accommodates a variety of step-down applications in automotive environment. A 3.5μA shutdown mode quiescent current is good for battery-powered applications. It allows for high power conversion efficiency over a wide load range by scaling down the switching frequency under light-load condition to reduce the switching and gate driver losses. The switching frequency during start-up and short circuit also can be scaled down to prevent inductor current runaway. Thermal shutdown provides reliable, fault-tolerant operation. The MP4569 is available in QFN-10 (3mmx3mm) and SOIC-8 EP packages. Applications include automotive systems, industrial power systems, distributed power systems and battery powered systems.
- 20μA quiescent current (active mode)
- 1.2ohm/0.45ohm internal power MOSFETs
- Programmable soft-start
- FB-tolerance: 1% at room temperature, 2% at full temperature
- Adjustable output
- 1V reference voltage output for QFN package
- Low shutdown mode current of 3.5μA
Hinweise
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technische Spezifikationen
Einstellbar
Synchroner Buck (Abwärts)
75V
300mA
8Pin(s)
-
67.5V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Ausgänge
4.5V
300mA
SOIC
Oberflächenmontage
1V
-
-40°C
-
MSL 2A - 4 Wochen
SOIC
1MHz
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat