Menge | Preis (ohne MwSt.) |
---|---|
1+ | 1.911,000 € |
Produktspezifikationen
Produktbeschreibung
RST-7K5-380L is a RST-7K5 series single output enclosed type AC/DC power supply. This series operates for the wide range three phase AC input and offers the models with the DC output mostly demanded from the industry. Moreover, RST-7K5 provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power, etc. Typical applications are energy and power system for automation, U.V or laser diode application, test and measurement instrument, laser related machine, burn-in facility, RF application, EV charging station, constant current source.
- Wide voltage adjustment range 1-120%
- Built-in active PFC function, high efficiency up to 95%
- Output voltage and constant current level programmable
- Active current sharing up to 4 units
- Built-in remote ON-OFF control/alarm signal
- Protections: short circuit/overload/over voltage/over temperature/fan fail
- 5 years warranty, dimension (L x W x H) is 460mm x 216mm x 83.5 (2U)mm
- 7.5KW output wattage
- 380V output voltage
- Water cooling
Technische Spezifikationen
ITE & Industrie
7.515kW
22.5A
-A
-A
-A
Programmierbar
No SVHC (27-Jun-2024)
1Ausgänge
380VDC
-V
-V
-V
196V AC bis 305V AC
RST-7K5 Series
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat