Produktspezifikationen
Alternativen für FLUKE-116/C25
1 Produkt(e) gefunden
Produktbeschreibung
The Fluke 116 digital multimeter delivers the capabilities professionals demand to troubleshoot and repair HVAC (heating, ventilation and air conditioning) systems. It has everything you need in an HVAC meter, including temperature and microamp measurements to help you quickly troubleshoot problems with HVAC equipment and flame sensors. The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe. The microamp function allows flame sensor measurement down to 0.1 microamps. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 116 also has a large white LED backlight for work in poorly lit areas. It measures resistance, continuity, frequency, and capacitance and provides Min/Max/Average readings with elapsed time to record signal fluctuations.
- Built-in thermometer for HVAC applications
- Microamps to test flame sensors
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- Resistance, continuity, frequency and capacitance
- Min/Max/Average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak)
- CAT III 600 V safety rated
Anwendungen
Sensortechnik, Signalverarbeitung, Messtechnik
Lieferumfang
4 mm silicone test lead set, 80BK Integrated Temperature probe, C25 Holster, Installed 9 V battery & User manual.
Technische Spezifikationen
AC/DC-Strom, AC/DC-Spannung, Kapazität, Durchgang, Diode, Frequenz, Widerstand, Temperatur
Echteffektivwert
Automatisch, manuell
600V
600µA
3 Jahre
No SVHC (15-Jun-2015)
3.75
6000
600V
600µA
40Mohm
110 Series
Technische Dokumente (1)
Zugehörige Produkte
3 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat