Print Page
Product Information
ManufacturerZF
Manufacturer Part NoDH2CB1PA
Order Code2787204
Product RangeDH
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeDH
Contact Voltage AC Nom-
Operating Force Max50gf
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DH2CB1PA is a single-pole double-throw (SPDT) Subminiature Switch with a simulated roller actuator. The DG series switch specially designed for low switched currents and voltages, it can be fitted to circuit boards. It has gold-plated brass contacts, silver-plated brass solder terminal and PBT cover.
- Ultra Miniature dimensions
- UL94V-0 Flammability rating
- -25 to 70°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
DH
Operating Force Max
50gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259