Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVF00252012100M00
Order Code3797311
Product RangeAWVF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
16000+ | €0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
€1,872.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVF00252012100M00
Order Code3797311
Product RangeAWVF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)880mA
Product RangeAWVF Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.385ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AWVF Series
DC Resistance Max
0.385ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
880mA
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability