Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHALE
Manufacturer Part NoGP1652
Order Code3531309
Also Known AsGTIN UPC EAN: 0766478942173
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €62.330 |
3+ | €52.990 |
Price for:Each
Minimum: 1
Multiple: 1
€62.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHALE
Manufacturer Part NoGP1652
Order Code3531309
Also Known AsGTIN UPC EAN: 0766478942173
Operating Pressure Max-
Operating Voltage12V
Current Rating3.8A
Flow Rate Max15.75l/min
Gas Type-
Power Rating-
Size-
Head Height Max3m
Size (mm)-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
A very powerful pump with 40% more output than the 88. Flow up to 15.75ltrs.
- 15.75lpm, 3.8A at 0m head
- 14.75lpm, 3.7A at 1m head
- 12.75lpm, 3.5A at 3m head
Technical Specifications
Operating Pressure Max
-
Current Rating
3.8A
Gas Type
-
Size
-
Size (mm)
-
Plug Type
-
Operating Voltage
12V
Flow Rate Max
15.75l/min
Power Rating
-
Head Height Max
3m
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84137021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225