Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 60 KUGELKOPF
Order Code2213715
Also Known AsGTIN UPC EAN: 4013288165503 4013288165503, 05059294001
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.450 |
5+ | €81.780 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€83.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 60 KUGELKOPF
Order Code2213715
Also Known AsGTIN UPC EAN: 4013288165503 4013288165503, 05059294001
Technical Datasheet
Kit Contents16pcs of Bit Set and 1 Bit Driver with Pouch
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Pouch with 89-mm long ballpoint bits, which enable a swivelling or pivoting of the tool axis. Includes 816 R Kraftform holder with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Suitable for manual and power tool operations; 17-piece.
- Pouch with 89 mm-long bits
- Kraftform holder with Rapidaptor quick-release chuck
- Rapidaptor quick-release chuck allows rapid bit change
- Tough viscous bits for universal use
- Ballpoint bits allow a swivelling of the tool axis
Technical Specifications
Kit Contents
16pcs of Bit Set and 1 Bit Driver with Pouch
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468