Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05059451001
Order Code3375738
Product RangeWera - 800/4 Z Bits
Also Known As059451, GTIN UPC EAN: 4013288031389
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05059451001
Order Code3375738
Product RangeWera - 800/4 Z Bits
Also Known As059451, GTIN UPC EAN: 4013288031389
Bit TypeSlotted
Hex Bit Size0.8mm x 4mm
Length152mm
Product RangeWera - 800/4 Z Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera 800/1 Z general purpose screwdriver bit, for slotted screws. Tough-absorbing (Z) bits prevent premature wear, making them suitable for use with hard materials. Suitable for both manual and power tool use (non-impact).
- Tough-absorbing (Z) bit for Pozidriv screws
- Ductile and tough for hard materials
- Suitable for manual and power tool use (non-impact)
- 1/4" Hexagon drive
Technical Specifications
Bit Type
Slotted
Length
152mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
0.8mm x 4mm
Product Range
Wera - 800/4 Z Bits
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0211