Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136-600D/DG,127
Order Code2074972
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.227 |
Price for:Each
Minimum: 6000
Multiple: 6000
€1,362.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136-600D/DG,127
Order Code2074972
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current27A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
The BT136-600D is a planar passivated very sensitive gate 4-quadrant TRIAC for general purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants. This very sensitive gate series D TRIAC is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
- Direct Triggering from Low Power Drivers and Logic ICs
- High Blocking Voltage Capability
- Low Holding Current for Low Current Loads and Lowest EMI at Commutation
- Planar Passivated for Voltage Ruggedness and Reliability
- Triggering in All Four Quadrants
- Very Sensitive Gate
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
27A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
4A
Gate Trigger Voltage Max
1V
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Alternatives for BT136-600D/DG,127
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025