Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €63.920 |
3+ | €58.030 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€63.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEBRO
Manufacturer Part No490054-BLK-200
Order Code3376326
Coaxial Cable TypeRG59
Wire Gauge-
Conductor Area CSA0.58mm²
Impedance75ohm
Reel Length (Metric)200m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.15mm
Product Range-
SVHCTo Be Advised
Product Overview
- CE CPR - Cat Fca
- 75Ω coax cable
- Copper clad steel inner
- Solid PE dialectric - ⌀ 3.70mm
- Copper Clad Aluminium wire braid coverage <gt/>51%
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
0.58mm²
Reel Length (Metric)
200m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Wire Gauge
-
Impedance
75ohm
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.15mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.585