Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.530 |
3+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€10.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 50 FL 8 OHM
Order Code3409811
Product RangeK 50 FL
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
Resonant Frequency340Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product RangeK 50 FL
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric7mm
External Depth - Imperial0.276"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Very compact design
- Good speech reproduction
- IP65 Rated (when installed in a sealed enclosure)
- Power rating: 1W (2W Max.)
- Frequency range: 150Hz – 20kHz
- Impedance: 8 ohm
- SPL (@ 1W/1m): 80dB
- Resonant frequency: 340Hz
- Cut-out: 46mm
- Dimensions (ØxD): 50x7mm
- Weight: 14g
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
50mm
Resonant Frequency
340Hz
Speaker Shape
Round
Frequency Response Min
150Hz
Product Range
K 50 FL
Power Rating Max
2W
External Depth - Imperial
0.276"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.969"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016