Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoMMP107
Order Code3389747
Also Known AsGTIN UPC EAN: 5410329351977
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.363 |
10+ | €0.257 |
Price for:Each
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMMP107
Order Code3389747
Also Known AsGTIN UPC EAN: 5410329351977
Product Range-
TerminationCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.8mm²
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator MaterialPlastic
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 Way splicing IDC Butt Connector
- Simply insert two wires and push
- Type: UP2A
- Colour: Orange
- Wire size: 0.4 - 0.8mm
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.8mm²
Insulator Colour
Transparent
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
20AWG
Terminal Type
Wire Splice
Insulator Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001