Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoEB8802001011405
Order Code3377215
Product RangeVELCRO® Brand - Hook & Loop Tape
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.560 |
10+ | €5.200 |
50+ | €4.980 |
Price for:Each
Minimum: 1
Multiple: 1
€5.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoEB8802001011405
Order Code3377215
Product RangeVELCRO® Brand - Hook & Loop Tape
Hook TypeHook
Form FactorRoll
Tape ColourWhite
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Hook & Loop Tape
SVHCTo Be Advised
Product Overview
VELCRO® Brand self-adhesive backed hook only strip. Unlimited applications include holding speaker cabinet fronts, cable harness retention, prototype assembly and exhibition display boards. Supplied in white, 5 metre rolls. 20mm wide.
- Whether you're at home, work or school, VELCRO® Brand Stick On Tape (hook side only) is ideal for any DIY project
- Use this 5m roll of white hook-only tape to replace old hook and loop fasteners, or use it in conjunction with loop-only VELCRO® Brand tape
- It can hold up to 300g per 20mm x 20mm piece - just clean and dry the surfaces, and allow the adhesive at least 10 minutes to set before use
Technical Specifications
Hook Type
Hook
Tape Colour
White
Roll Length - Metric
5m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Hook & Loop Tape
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.79"
Tape Length - Imperial
-
Roll Length
5m
Tape Diameter - Metric
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:58063290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08