Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNIPART
Manufacturer Part NoUAFRTU2
Order Code3532266
Also Known AsGTIN UPC EAN: 5055305804377
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.320 |
5+ | €5.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNIPART
Manufacturer Part NoUAFRTU2
Order Code3532266
Also Known AsGTIN UPC EAN: 5055305804377
Dispensing MethodBottle
Volume2l
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Ready to use, universal concentrate anti-freeze and summer coolant effective to -30°C
- Red 5 year premium corrosion protection
- Meets vehicle manufacturers's requirements
- Latest technology OAT formulation
- Suitable for all vehicles
Technical Specifications
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Volume
2l
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38200000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2