Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOESAVERS
Manufacturer Part No2500-6
Order Code4223273
Product RangeToesavers - Ladies Slip On Safety Shoes
Also Known AsGTIN UPC EAN: 8029432383392
No Longer Stocked
Product Information
ManufacturerTOESAVERS
Manufacturer Part No2500-6
Order Code4223273
Product RangeToesavers - Ladies Slip On Safety Shoes
Also Known AsGTIN UPC EAN: 8029432383392
GenderFemale
Shoe Size US6.5
Shoe Size UK6
Shoe Size Euro39 / 40
Shoe ColourBlack
Footwear TypeShoe
Outer Sole TypeRubber
Upper MaterialLeather
Product RangeToesavers - Ladies Slip On Safety Shoes
SVHCTo Be Advised
Age GroupAdult
Product Overview
- Provides the wearer with anti-static properties
- Basic safety protection 200 joule toe
- Anti-Slip sole
- Resistant to acids, oils and solvents
- Anti-static
- Heat Resistance to 120°
- EN20345-1
Technical Specifications
Gender
Female
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
Rubber
Product Range
Toesavers - Ladies Slip On Safety Shoes
Age Group
Adult
Shoe Size US
6.5
Shoe Size Euro
39 / 40
Footwear Type
Shoe
Upper Material
Leather
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97