Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOESAVERS
Manufacturer Part No2500-3
Order Code4223272
Product RangeToesavers - Ladies Slip On Safety Shoes
Also Known AsGTIN UPC EAN: 8029432383361
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €57.860 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€57.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOESAVERS
Manufacturer Part No2500-3
Order Code4223272
Product RangeToesavers - Ladies Slip On Safety Shoes
Also Known AsGTIN UPC EAN: 8029432383361
GenderFemale
Shoe Size US6
Shoe Size UK4
Shoe Size Euro37
Shoe ColourBlack
Footwear TypeShoe
Outer Sole TypeRubber
Upper MaterialLeather
Product RangeToesavers - Ladies Slip On Safety Shoes
SVHCTo Be Advised
Age GroupAdult
Product Overview
- Provides the wearer with anti-static properties
- Basic safety protection 200 joule toe
- Anti-Slip sole
- Resistant to acids, oils and solvents
- Anti-static
- Heat Resistance to 120°
- EN20345-1
Technical Specifications
Gender
Female
Shoe Size UK
4
Shoe Colour
Black
Outer Sole Type
Rubber
Product Range
Toesavers - Ladies Slip On Safety Shoes
Age Group
Adult
Shoe Size US
6
Shoe Size Euro
37
Footwear Type
Shoe
Upper Material
Leather
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.885