Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
5+ | €4.450 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMCO
Manufacturer Part No08130CBSSP
Order Code4265057
Product RangeTimco - Carriage Bolts
Thread Size - Imperial-
Thread Size - MetricM8
Thread Length130mm
External Length130mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Product RangeTimco - Carriage Bolts
Technical Specifications
Thread Size - Imperial
-
Thread Length
130mm
Fastener Material
Stainless Steel A2
Product Range
Timco - Carriage Bolts
Thread Size - Metric
M8
External Length
130mm
Fastener Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159