Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part No0640CBI
Order Code4265049
Product RangeTimco - Carriage Bolts
Also Known AsGTIN UPC EAN: 5055893385753
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.930 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMCO
Manufacturer Part No0640CBI
Order Code4265049
Product RangeTimco - Carriage Bolts
Also Known AsGTIN UPC EAN: 5055893385753
Thread Size - Imperial-
Thread Size - MetricM6
Head TypeDome
Thread Length20mm
External Length40mm
Fastener MaterialSteel
Fastener Plating-
Product RangeTimco - Carriage Bolts
SVHCTo Be Advised
Product Overview
A domed head bolt with a square anti spin shoulder mainly used for clamping timber or attaching ironmongery to timber. Coated with a patented multi-layer corrosion resistant plating to withstand 1,000 hours salt spray test making it ideal for external applications. Supplied with hex nuts and form A washers.
- Silver organic coating to withstand up to 1,000 hours of salt spray resistance
- Complete with nuts and washers
- Size: M6 x 40mm
- Nut Socket Size: 10mm
- Material: Carbon Steel
- Finish: Exterior (Silver Organic)
- Head Type: Dome
Technical Specifications
Thread Size - Imperial
-
Head Type
Dome
External Length
40mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M6
Thread Length
20mm
Fastener Material
Steel
Product Range
Timco - Carriage Bolts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147