Product Information
Product Overview
The UC3638DWG4 is an advanced PWM Motor Controller with under-voltage lockout function. The advanced pulse width modulator intended for a variety of PWM motor drive and amplifier applications requiring either unidirectional or bi-directional drive circuits. Similar in architecture to the UC2637, all necessary circuitry is included to generate an analogue error signal and modulate two bi-directional pulse train outputs in proportion to the error signal magnitude and polarity. Key features of the UC2638 include a programmable high speed triangle oscillator, a 5x differential current sensing amplifier, a high slew rate error amplifier, high speed PWM comparators and two 50mA open collector as well as two ±500mA totem pole output stages. The individual circuit blocks are designed to provide practical operation to switching frequencies of 500kHz. Additional features include a precision externally available 5V reference, pulse-by-pulse peak current limiting and a remote shutdown port.
- Accurate high speed oscillator
- Bidirectional pulse-by-pulse current limiting
- Programmable oscillator amplitude and PWM deadband
- 500mA Dual totem pole output drivers
- 60V/50mA Dual open collector drivers
- Green product and no Sb/Br
Applications
Motor Drive & Control, Industrial
Technical Specifications
PWM
100mA
SOIC
10V
0°C
-
-
4Outputs
13.5V
20Pins
36V
70°C
MSL 2 - 1 year
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate