Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.550 |
10+ | €11.050 |
25+ | €10.560 |
50+ | €10.060 |
100+ | €9.560 |
Product Information
Product Overview
The UC3637N is a Switched Mode Controller for DC motor drive. The pulse width modulator circuit intended to be used for a variety of PWM motor drive and amplifier applications requiring either uni-directional or bi-directional drive circuits. When used to replace conventional drivers, this circuit can increase efficiency and reduce component costs for many applications. All necessary circuitry is included to generate an analog error signal and modulate two bi-directional pulse train outputs in proportion to the error signal magnitude and polarity. This monolithic device contains a sawtooth oscillator, error amplifier and two PWM comparators with ±100mA output stages as standard features. Protection circuitry includes under-voltage lockout, pulse-by-pulse current limiting and a shutdown port with a 2.5V temperature compensated threshold.
- Pulse-by-pulse current limiting
- Under-voltage lockout
- Shutdown input with temperature compensated 2.5V threshold
- Uncommitted PWM comparators for design flexibility
- Dual 100mA, source/sink output drivers
- ±5% Initial oscillator accuracy
- ±10% Over-temperature
Applications
Motor Drive & Control
Technical Specifications
Motor Controller
2Outputs
13.5V
18Pins
36V
70°C
-
No SVHC (27-Jun-2018)
DIP
Brushed DC
100mA
DIP
5V
0°C
-
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate