Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.250 |
5+ | €5.100 |
10+ | €4.960 |
50+ | €4.810 |
100+ | €4.670 |
250+ | €4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPSM84203EAB
Order Code3009711
No. of Outputs1 Output
Output Power Max4.95W
Output Voltage Nom3.3V
Output Current Max1.5A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max28V
SVHCNo SVHC (27-Jun-2018)
Product Overview
The <bold>TPSM842xx </bold>power module is an easy-to-use integrated power solution that combines a 1.5-A DC/DC converter with power MOSFETs, an inductor, and passives into a 3-pin, through-hole package. This total power solution requires adding only input and output capacitors and eliminates the loop compensation and magnetics part selection from the design process.
- Complete integrated power solution
- Efficiencies up to 95%
- 400-kHz switching frequency
- Advanced eco-mode™ pulse skip
- Pre-bias output start-up
- Over current protection
- Output over voltage protection
- Thermal shutdown
Applications
Power Supplies, Consumer Electronics
Technical Specifications
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
-
Input Voltage DC Min
4.5V
SVHC
No SVHC (27-Jun-2018)
Output Power Max
4.95W
Output Current Max
1.5A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability