Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €1.070 |
50+ | €0.952 |
100+ | €0.721 |
250+ | €0.628 |
500+ | €0.596 |
Product Information
Product Overview
The TPS76318DBVT is a 1.8V fixed output low-power low-dropout (LDO) Linear Regulator. This regulator feature low quiescent currents compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low - typically 300mV at 150mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is very low (140µA maximum) and is stable over the entire range of output load current (0 to 150mA). The low-dropout (LDO) voltage feature and low-power operation result in a significant increase in system battery operating life. The device also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1µA maximum at TJ = 25°C.
- Thermal protection
- Over current limitation
- <lt/>2µA Quiescent current in shutdown mode
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
10V
1.8V
-
Positive Output
150mA
375mV
SOT-23
-40°C
1.8V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
1.8V
-
0.15A
375mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate