Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.150 |
10+ | €6.320 |
25+ | €5.860 |
50+ | €5.610 |
100+ | €5.360 |
250+ | €5.110 |
Product Information
Product Overview
The TPS74401RGWT is a Single Output Low Dropout Regulator with fast transient response and programmable soft-start for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDO is stable without an output capacitor or with ceramic output capacitors.
- Soft-start (SS) pin provides a linear start-up with ramp time set by external capacitor
- 1% Accuracy over line, load and temperature
- Supports input voltages as low as 0.9V with external bias supply
- Ultra-low dropout (115mV at 3.0A (typical))
- Stable with any or no output capacitor
- Excellent transient response
- Open-drain power-good (VQFN only)
- Green product and no Sb/Br
Applications
Signal Processing, Power Management
Technical Specifications
Adjustable
5.5V
-
3.6V
3A
115mV
Surface Mount
20Pins
125°C
No SVHC (27-Jun-2018)
900mV
1Outputs
800mV
Positive Output
3A
115mV
VQFN
-40°C
-
Alternatives for TPS74401RGWT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate