Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €4.010 |
25+ | €3.320 |
50+ | €2.980 |
100+ | €2.750 |
250+ | €2.570 |
500+ | €2.430 |
Product Information
Product Overview
The TPS2379DDA is an IEEE 802.3at PoE high-power Powered Device Interface with external gate driver. It contains all of the features needed to implement an IEEE802.3at type-2 powered device (PD) such as detection, classification, type 2 hardware classification and 140mA inrush current limit during startup. The low 0.5Ω internal switch resistance, combined with the enhanced thermal dissipation, enables this controller to continuously handle up to 0.85A. It integrates a low 0.5Ω internal switch to allow for up to 0.85A of continuous current through the PD during normal operation. The device supports higher-power applications through an external pass transistor. It contains several protection features such as thermal shutdown, current limit foldback and a robust 100V internal switch.
- Auxiliary gate driver for high-power expansion
- Robust 100V 0.5Ω Hotswap MOSFET
- 1A Typical operating current limit
- 140mA Typical inrush current limit
- DC to DC Converter enable
- 15/8kV System-level ESD capability
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Security
Technical Specifications
IEEE 802.3at
57V
-
8Pins
25.5W
-
-40°C
-
No SVHC (27-Jun-2018)
-
PD Controller
450mA
SOIC
1Channels
-
Surface Mount
85°C
MSL 2 - 1 year
SOIC
850mA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate