Product Information
Product Overview
The TLV5638ID is a dual 12-bit voltage output Digital-to-analog Converter (DAC) with a flexible 3-wire serial interface. The serial interface allows glueless interface to TMS320 and SPI™, QSPI™ and MICROWIRE™ serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed vs power dissipation. With its on-chip programmable precision voltage reference, the TLV5638 simplifies overall system design. Because of its ability to source up to 1mA, the reference can also be used as a system reference. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 to 5.5V.
- Programmable internal reference
- Programmable settling time
- Differential nonlinearity - <0.5LSB typical
- Monotonic over temperature
- Green product and no Sb/Br
Applications
Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
12bit
Serial
SOIC
Serial
85°C
-
No SVHC (17-Dec-2015)
233kSPS
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate