Product Information
Product Overview
The TLE2426CP is a 'Rail Splitter' Precision Virtual Ground Voltage Reference for signal-conditioning applications utilizing a single power source. The precision virtual ground whose output voltage is always equal to one-half the input voltage. The unique combination of a high-performance, micropower operational amplifier and a precision trimmed divider on a single silicon chip results in a precise VO/VI ratio of 0.5 while sinking and sourcing current. It provides a low impedance output with 20mA of sink and source capability while drawing less than 280μA of supply current. With the addition of an external capacitor (CNR), peak-to-peak noise is reduced while line ripple rejection is improved. Initial output tolerance for a single 5 or 12V system is better than 1% with 3.6% over the full 40V input range. Ripple rejection exceeds 12 bits of accuracy.
- 1/2 VI virtual ground for analogue systems
- 170μA Typical micropower operation (VI = 5V)
- Wide VI range (4 to 40V)
- High output-current capability (source - 20mA typical, sink - 20mA typical)
- Excellent output regulation
- Low impedance output (0.0075Ω typical)
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Virtual Ground Precision
2V
-
DIP
Through Hole
70°C
No SVHC (17-Dec-2015)
2V to 20V
TLE2426
20V
± 35ppm/°C
8Pins
0°C
-
-
DIP
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate