Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.190 |
10+ | €7.170 |
25+ | €5.940 |
50+ | €5.320 |
100+ | €4.910 |
250+ | €4.590 |
500+ | €4.340 |
Product Information
Product Overview
The TLC7524CN is a 8-bit Multiplying Digital to Analogue Converter designed for easy interface to most popular microprocessors. It has input latches and load cycles similar to the write cycles of a random access memory. Segmenting the high-order bits minimizes glitches during changes in the most significant bits, which produce the highest glitch impulse. It has fast control signalling for digital signal-processor applications including interface with TMS320. The device provides accuracy to 1/2 LSB without the need for thin-film resistors or laser trimming, while dissipating less than 5mW typically. Featuring operation from a 5 to 15V single supply, this DAC interfaces easily to most microprocessor buses or output ports. The 2 or 4-quadrant multiplying makes it an ideal choice for many microprocessor-controlled gain-setting and signal-control applications. This is interchangeable with AD7524, PMI PM-7524 and micropower systems MP7524.
- Easily interfaced to microprocessors
- On-chip data latches
- Monotonic over the entire A/D conversion range
- Segmented high-order bits ensure low-glitch output
- CMOS technology
- Green product and no Sb/Br
Applications
LED Lighting, Lighting, Automotive
Technical Specifications
8bit
CMOS, Parallel
DIP
Parallel
70°C
-
No SVHC (27-Jun-2018)
10MSPS
4.75V to 5.25V, 14.5V to 15.5V
16Pins
0°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate