Product Information
Alternatives for TLC7524CD .
1 Product Found
Product Overview
The TLC7524CD is a 8-bit Multiplying Digital to Analogue Converter designed for easy interface to most popular microprocessors. It has input latches and load cycles similar to the write cycles of a random access memory. Segmenting the high-order bits minimizes glitches during changes in the most significant bits, which produce the highest glitch impulse. It has fast control signalling for digital signal-processor applications including interface with TMS320. The device provides accuracy to 1/2 LSB without the need for thin-film resistors or laser trimming, while dissipating less than 5mW typically. Featuring operation from a 5 to 15V single supply, this DAC interfaces easily to most microprocessor buses or output ports. The 2 or 4-quadrant multiplying makes it an ideal choice for many microprocessor-controlled gain-setting and signal-control applications. This is interchangeable with AD7524, PMI PM-7524 and micropower systems MP7524.
- Easily interfaced to microprocessors
- On-chip data latches
- Monotonic over the entire A/D conversion range
- Segmented high-order bits ensure low-glitch output
- CMOS technology
- Green product and no Sb/Br
Applications
LED Lighting, Lighting, Automotive
Technical Specifications
8bit
Parallel
SOIC
Parallel
125°C
-
No SVHC (17-Dec-2015)
10MSPS
4.75V to 5.25V, 14.5V to 15.5V
16Pins
-55°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate