Product Information
Product Overview
The TLC2543CN is a 12-bit switched-capacitor successive-approximation Analog-to-digital Converter (ADC) with three control inputs, the input-output clock and the address input (DATA INPUT)]. It is designed for communication with the serial port of a host processor or peripheral through a serial 3-state output. The device allows high-speed data transfers from the host. In addition to the high-speed converter and versatile control capability, the device has an on-chip 14-channel multiplexer that can select any one of 11 inputs or any one of three internal self-test voltages. At the end of conversion, the end-of-conversion (EOC) output goes high to indicate that conversion is complete. The converter incorporated in the device features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low-error conversion over the full operating temperature range.
- Sample-and-hold function is automatic
- 3 Built-in self-test modes
- On-chip system clock
- End-of-conversion (EOC) output
- Programmable power down
- Programmable output data length
- Green product and no Sb/Br
Applications
Automation & Process Control, Signal Processing
Technical Specifications
12bit
Parallel
Single
5.5V
20Pins
125°C
-
No SVHC (17-Dec-2015)
200kSPS
Serial
4.5V
DIP
-55°C
11 Channel 12-Bit SAR ADCs
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate