Print Page
Image is for illustrative purposes only. Please refer to product description.
777 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.110 |
10+ | €3.910 |
25+ | €3.600 |
50+ | €3.440 |
100+ | €3.270 |
250+ | €3.120 |
500+ | €3.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL16C752DPFBR
Order Code3124899
UART IC TypeSerial to Parallel UART
No. of Channels2Channels
Data Rate3Mbps
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
UART IC Type
Serial to Parallel UART
Data Rate
3Mbps
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
2Channels
Supply Voltage Min
1.62V
IC Case / Package
TQFP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513
Product traceability