Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75DPHY440SSRHRT
Order Code3124726
Product RangeMIPI DPHY
65 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
10+ | €2.870 |
25+ | €2.630 |
50+ | €2.510 |
100+ | €2.390 |
250+ | €2.320 |
500+ | €2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75DPHY440SSRHRT
Order Code3124726
Product RangeMIPI DPHY
Device TypeMIPI DPHY Retimer
InterfacesI2C
Supply Voltage Min1.62V
Supply Voltage Max1.98V
IC Case / PackageWQFN
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMIPI DPHY
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
MIPI DPHY Retimer
Supply Voltage Min
1.62V
IC Case / Package
WQFN
Operating Temperature Min
0°C
Product Range
MIPI DPHY
MSL
MSL 2 - 1 year
Interfaces
I2C
Supply Voltage Max
1.98V
No. of Pins
28Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability