Product Information
Product Overview
The SN75ALS160DW is an octal general-purpose Interface Bus Transceiver designed for two-way data communications over single-ended transmission lines. This device is monolithic high-speed advanced low-power Schottky (ALS) device designed to meet the requirements of IEEE Standard 488-1978. The transceiver features driver outputs that can be operated in either the passive-pull-up or 3-state mode. If talk enable (TE) is high, these ports have the characteristics of passive-pull-up outputs when pull-up enable (PE) is low and of 3-state outputs when PE is high. Taking TE low places these ports in the high-impedance state. The driver outputs are designed to handle loads up to 48mA of sink current. An active turn-OFF feature has been incorporated into the bus-terminating resistors so that the device exhibits a high impedance to the bus when VCC = 0. When combined with the SN75ALS161 bus management transceiver, the pair provides the complete 16-wire interface for the IEEE-488 bus.
- High-speed advanced low-power Schottky (ALS) circuitry
- High-impedance PNP inputs
- No loading of bus when device is powered down
- Power-up/power-down protection
- 20ns Fast propagation times
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Bidirectional
SOIC
20Pins
5.25V
-
70°C
-
-
SOIC
4.75V
-
0°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate