Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €1.360 |
25+ | €1.330 |
50+ | €1.290 |
100+ | €1.260 |
250+ | €1.220 |
500+ | €1.190 |
1000+ | €1.150 |
Product Information
Product Overview
The SN75463P is a dual high-voltage high-current Peripheral Driver functionally interchangeable with SN55451B through SN55453B and SN75451B through SN75453B peripheral drivers, but are designed for use in systems that require higher breakdown voltages than those devices can provide at the expense of slightly slower switching speeds. Typical applications include logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers. The SN75463 is dual peripheral AND, NAND and OR driver respectively (assuming positive logic), with the output of the gates internally connected to the bases of the NPN output transistors.
- High-voltage outputs
- Medium-speed switching
- Circuit flexibility for varied applications and choice of logic function
- TTL-compatible diode-clamped inputs
- Standard supply voltage
- Plastic DIP (P) with copper lead frame for cooler operation and improved reliability
Applications
Automation & Process Control, Clock & Timing, Consumer Electronics, Security, Communications & Networking
Technical Specifications
4.75V
2Outputs
400mA
-
No SVHC (27-Jun-2018)
5.25V
35V
DIP
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate