Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.419 |
10+ | €0.292 |
100+ | €0.226 |
500+ | €0.198 |
1000+ | €0.184 |
5000+ | €0.175 |
10000+ | €0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC245ADWR
Order Code3119633
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LVC245
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC245ADWR is an Octal Bus Transceiver IC, designed for 1.65 to 3.6V VCC operation. The device is designed for asynchronous communication between data buses.
- Input Accepts Voltage to 5.5V
- 6.3ns at 3.3V Maximum Propagation Delay Time
- <lt/>0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (Output Ground Bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C Typical VOHV (Output VOH Undershoot)
- Ioff Supports Live Insertion, Partial-Power-down Mode and Back-drive protection
- Supports Mixed-mode Signal Operation on All Ports (5V Input/Output Voltage with 3.3V VCC)
- Latch-up Performance Exceeds 250mA per JESD 17
- Green Product, No Sb/Br
Applications
Communications & Networking, Consumer Electronics, Motor Drive & Control, Signal Processing
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LVC245
IC Case / Package
SOIC
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability