Print Page
Image is for illustrative purposes only. Please refer to product description.
285 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.869 |
10+ | €0.855 |
50+ | €0.840 |
100+ | €0.826 |
250+ | €0.811 |
500+ | €0.797 |
1000+ | €0.782 |
2500+ | €0.768 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS11N
Order Code3120530
Product Range74LS11
Logic FunctionAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74LS11
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS11N is a triple 3-input Positive-AND Gate characterized for operation from 0°C to 70°C.
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
Logic Case Style
DIP
Product Range
74LS11
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Triple
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
Product traceability